99 0602 00 02 | binder
Jack, 2 pole, solder cup, bayonet locking, straight, 99 0602 00 02
Circular connector, type Binder 678.
With bayonet quick-lock. Compatible with other products that have the same contact arrangement; Contacts: female contacts copper tin, male contacts copper zinc. Plug contact finish: silver-plated. Cable connection: solder contacts max. 0.75 mm². Contact carrier: PBT in accordance with UL 94 V-0. Housing: PA 66 in accordance with UL 94 HB. Cable exit: max. 4.0 to 6.0 mm. Degree of protection when plugged in (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female cable connectors, straight, type 678.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0602-00-02, 2-pole, 250 V/7.0 A
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |