99 0505 75 16 | binder
Angle plug, 16 pole, solder connection, screw locking, angled, 99 0505 75 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7615 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
30.76 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7615 €
10 pcs.
28.9170 €
25 pcs.
27.1796 €
50 pcs.
25.5612 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0505-75-16, BINDER
M16 IP67 Male angled connector, Contacts: 16, 6.0-8.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 16 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |