99 0505 106 16 | binder

Angle plug, 16 pole, solder connection, screw locking, angled, 99 0505 106 16

Order No.: 70P1618
EAN: 4099891704315
MPN:
99 0505 106 16
Series: 723
99 0505 106 16 binder Other Circular Connectors Image 1
99 0505 106 16 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8551 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
34.86 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8551 €
10 pcs.
32.7607 €
25 pcs.
30.4640 €
50 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0505 106 16, binder

M16 IP67 Male angled connector, Contacts: 16, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.25 mm²
Pin number 16 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15