99 0495 106 24 | binder

Angle plug, 24 pole, solder connection, screw locking, angled, 99 0495 106 24

Order No.: 70P1616
EAN: 4099891704292
MPN:
99 0495 106 24
Series: 723
99 0495 106 24 binder Other Circular Connectors Image 1
99 0495 106 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4949 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.49 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4949 €
10 pcs.
40.3529 €
25 pcs.
37.9372 €
50 pcs.
35.2835 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0495 106 24, binder

M16 IP67 Male angled connector, Contacts: 24, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15