99 0479 102 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 0479 102 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3629 € *
Available: 67 pcs.
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
13.5184 €
50 pcs.
12.6021 €
150 pcs.
12.0547 €
500 pcs.
11.4240 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0479-102-08, BINDER
M9 IP40 Male cable connector, Contacts: 8, 4.0-5.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |