99 0476 100 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 0476 100 07
Subminiature circular connector, type Binder 711.
With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.14 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 1.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.
Female cable connectors, type 711.
Type: 99-0476-100-07, 7-pole
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |