99 0475 102 07 | binder
Plug, 7 pole, solder connection, screw locking, straight, 99 0475 102 07
Unit Price (€ / pc.)
10.8171 € *
Available: 34 pcs.
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
10.0674 €
50 pcs.
9.3415 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0475-102-07, BINDER
M9 IP40 Male cable connector, Contacts: 7, 4.0-5.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |