99 0461 75 19 | binder
Angle plug, 19 pole, solder connection, screw locking, angled, 99 0461 75 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2137 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
10 pcs.
29.3573 €
25 pcs.
27.2867 €
50 pcs.
25.3708 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99-0461-75-19, Franz Binder
M16 IP67 Male connector, poles 19, 6.0-8.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 19 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |