99 0451 75 14 | binder
Angle plug, 14 pole, solder connection, screw locking, angled, 99 0451 75 14
Unit Price (€ / pc.)
25.9896 € *
Available: 6 pcs.
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
10 pcs.
24.3831 €
25 pcs.
22.9670 €
50 pcs.
21.7175 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0451-75-14, BINDER
Male angled connector, Pin angled, Cross-sectional area max. 0.25 mm² / AWG 24, Contacts: 14, Cable outlet: 6.0 - 8.0 mm, Unshielded, Solder, IP67, M16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 14 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |