99 0440 016 04 | binder
Jack, 4 pole, screw connection, screw locking, straight, 99 0440 016 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8365 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
20.5156 €
50 pcs.
19.2780 €
100 pcs.
18.1475 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 99-0440-016-04, Binder
Female cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | CuSnZn | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |