99 0426 70 08 | binder
Angle coupling, 8 pole, solder connection, screw locking, angled, 99 0426 70 08
NCNR (non cancelable / non returnable)
Subminiature circular connector, type Binder 712.
With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts:copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.14 mm². Contact carrier:male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc.Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 1.0 A. Contact resistance:max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.
Female angled connectors, type 712.
Type: 99-0426-70-08, 8-pole
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |