99 0425 115 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 0425 115 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6885 € *
Available: 20 pcs.
Total Price:
34.69 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6885 €
10 pcs.
30.5235 €
50 pcs.
28.4410 €
150 pcs.
27.1915 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0425-115-08, BINDER
M9 IP67 Male cable connector, Contacts: 8, 4.0-5.5 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |