99 0425 10 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 0425 10 08
Unit Price (€ / pc.)
14.8750 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.3875 €
50 pcs.
12.5545 €
100 pcs.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0425-10-08, BINDER
M9 IP67 Male cable connector, Contacts: 8, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA/CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |