99 0422 75 07 | binder
Angle coupling, 7 pole, solder connection, screw locking, angled, 99 0422 75 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1978 € *
Available: 19 pcs.
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
5 pcs.
38.7345 €
15 pcs.
37.2589 €
50 pcs.
35.6048 €
150 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0422-75-07, Franz Binder
M9 IP67 Female connector, poles 7, 3.5-5.0 mm, shieldable, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |