99 0422 70 07 | binder
Angle coupling, 7 pole, solder connection, screw locking, angled, 99 0422 70 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5350 € *
Available: 2 pcs.
Total Price:
31.54 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5350 €
10 pcs.
27.7627 €
50 pcs.
25.8706 €
150 pcs.
24.7282 €
500 pcs.
23.4668 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0422-70-07, Franz Binder
M9 IP67 Female connector, poles 7, 3.5-5.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |