99 0422 10 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 0422 10 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7627 € *
Available: 64 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
27.76 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7627 €
10 pcs.
24.4426 €
50 pcs.
22.7647 €
150 pcs.
21.7651 €
500 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0422-10-07, BINDER
M9 IP67 Female cable connector, Contacts: 7, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |