99 0413 115 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 0413 115 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Next delivery: 84 pcs. on 2026-05-08
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
5 pcs.
16.1245 €
10 pcs.
14.8393 €
25 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0413-115-05, Franz Binder
M9 IP67 Male connector, poles 5, 4.0-5.5 mm, shieldable, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 5.5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |