99 0413 00 05 | binder

Plug, 5 pole, solder connection, screw locking, straight, 99 0413 00 05

Order No.: 67F306
EAN: 4099889702507
MPN:
99 0413 00 05
Series: 712
99 0413 00 05 binder Other Circular Connectors Image 1
99 0413 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.2820 € *
Available: 82 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
10 pcs.
8.3538 €
50 pcs.
7.8302 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 712.

With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts:copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.25 mm². Contact carrier:male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc.Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance:max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Cable plug connectors, straight, type 712.

Type: 99-0413-00-05, 5-pole

Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No