99 0410 75 04 | binder

Angle coupling, 4 pole, solder connection, screw locking, angled, 99 0410 75 04

Order No.: 66P3237
EAN: 4099879097361
MPN:
99 0410 75 04
Series: 712
99 0410 75 04 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8452 € *
Available: 1 pcs.
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
10 pcs.
26.2514 €
50 pcs.
24.4664 €
150 pcs.
23.3954 €
500 pcs.
22.2173 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-0410-75-04, Franz Binder

M9 IP67 Female connector, poles 4, 3.5-5.0 mm, shieldable, solder, IP67

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.25 mm²
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 3.5 to 5 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No