99 0410 10 04 | binder

Jack, 4 pole, solder connection, screw locking, straight, 99 0410 10 04

Order No.: 66P3235
EAN: 4099889700558
MPN:
99 0410 10 04
Series: 712
99 0410 10 04 binder Other Circular Connectors Image 1
99 0410 10 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 64 pcs.
Available in 5 Days: 39 pcs. - if ordered today
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.3875 €
50 pcs.
12.5426 €
100 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature connector, 99-0410-10-04, BINDER

M9 IP67 Female cable connector, Contacts: 4, 3.5-5.0 mm, shieldable, solder, IP67.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: II
Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 3.5 to 5 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA/CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No