99 0409 75 04 | binder
Angle plug, 4 pole, solder connection, screw locking, angled, 99 0409 75 04
Unit Price (€ / pc.)
18.5521 € *
Available: 57 pcs.
Total Price:
18.55 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5521 €
10 pcs.
17.4335 €
50 pcs.
16.3744 €
100 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0409-75-04, BINDER
M9 IP67 Male angled connector, Contacts: 4, 3.5-5.0 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |