99 0405 70 03 | binder

Angle plug, 3 pole, solder connection, screw locking, angled, 99 0405 70 03

Order No.: 67F342
EAN: 4099889702606
MPN:
99 0405 70 03
Series: 712
99 0405 70 03 binder Other Circular Connectors Image 1
99 0405 70 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3629 € *
Available: 108 pcs.
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
13.5184 €
50 pcs.
12.6021 €
150 pcs.
12.0547 €
500 pcs.
11.4240 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 712.

With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts:copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.25 mm². Contact carrier:male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc.Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance:max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Male angled connectors, type 712.

Type: 99-0405-70-03, 3-pole

Technical specifications
Filter Property Value
Version angle plug
Pin number 3 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No