99 0405 115 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 99 0405 115 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.8754 €
50 pcs.
12.8996 €
100 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0405-115-03, BINDER
M9 IP67 Male cable connector, Contacts: 3, 4.0-5.5 mm, shieldable, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |