99 0218 70 07 | binder
Angle coupling, 6 pole + PE, screw connection, screw locking, angled, 99 0218 70 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4759 € *
Available: 1 pcs.
Available in 10 days: 67 pcs. - if ordered today
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4759 €
10 pcs.
26.8107 €
50 pcs.
24.9900 €
150 pcs.
23.8833 €
500 pcs.
22.6576 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0218-70-07, Franz Binder
RD24 Female connector, poles 6+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, PG 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |