99 0218 215 07 | binder
Angle coupling, 6 pole + PE, screw connection, screw locking, angled, 99 0218 215 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
10 pcs.
19.2066 €
50 pcs.
17.8619 €
100 pcs.
16.6124 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-0218-215-07, BINDER
RD24 Female angled connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, PG 13.5.
Features
- Contact material: brass
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |