99 0217 215 07 | binder
Angle plug, 6 pole + PE, screw connection, screw locking, angled, 99 0217 215 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
21.2534 €
50 pcs.
19.9801 €
100 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 0217 215 07, binder
RD24 Male angled connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, PG 13.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |