99 0217 110 07 | binder

Plug, 6 pole + PE, screw connection, screw locking, straight, 99 0217 110 07

Order No.: 67F5676
EAN: 4099879133267
MPN:
99 0217 110 07
Series: 692
99 0217 110 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3605 € *
Available: 18 pcs.
Available in 10 days: 100 pcs. - if ordered today
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
18.8020 €
50 pcs.
17.5049 €
150 pcs.
16.7314 €
500 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug cable connector, 99 0217 110 07, Franz Binder

RD24 Male cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, PG 11.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.5 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 8 to 10 mm
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes