99 0214 215 07 | binder
Angle coupling, 6 pole + PE, solder connection, screw locking, angled, 99 0214 215 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
20.4561 €
50 pcs.
19.2304 €
100 pcs.
18.0642 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 0214 215 07, binder
RD24 Female angled connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, solder, IP67, PG 13.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |