99 0214 00 07 | binder

Jack, 6 pole + PE, solder connection, screw locking, straight, 99 0214 00 07

Order No.: 66P3188
EAN: 4099889700459
MPN:
99 0214 00 07
Series: 692
99 0214 00 07 binder Other Circular Connectors Image 1
99 0214 00 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
13.4113 €
50 pcs.
12.4593 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99-0214-00-07, BINDER

RD24 Female cable connector, Contacts: 6+PE, 6.0-9.0 mm, unshielded, solder, IP67, PG 9.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Version jack
Pin number 6 pole + PE
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface silver-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No