99 0210 70 04 | binder

Angle coupling, 3 pole + PE, screw connection, screw locking, angled, 99 0210 70 04

Order No.: 66P3173
EAN: 4099879096715
MPN:
99 0210 70 04
Series: 692
99 0210 70 04 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4688 € *
Available in 10 days: 100 pcs. - if ordered today
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
17.1836 €
50 pcs.
15.8032 €
100 pcs.
14.3752 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-0210-70-04, Franz Binder

RD24 Female connector, poles 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, PG 9

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 2.5 mm²
Pin number 3 pole + PE
Orientation angled
Contact connection screw connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface silver-plated
Shell Material PBT
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes