99 0210 15 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 0210 15 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
10 pcs.
18.6116 €
50 pcs.
17.3502 €
150 pcs.
16.5767 €
500 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0210-15-04, Franz Binder
RD24 Female connector, poles 3+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, PG 13.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |