99 0209 70 04 | binder
Angle plug, 3 pole + PE, screw connection, screw locking, angled, 99 0209 70 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0860 € *
Available: 28 pcs.
Available in 10 days: 100 pcs. - if ordered today
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
20.3133 €
50 pcs.
18.9329 €
150 pcs.
18.0880 €
500 pcs.
17.1836 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99-0209-70-04, Franz Binder
RD24 Male connector, poles 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, PG 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |