99 0209 210 04 | binder
Angle plug, 3 pole + PE, screw connection, screw locking, angled, 99 0209 210 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.96 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9559 €
10 pcs.
19.6826 €
50 pcs.
18.5045 €
100 pcs.
17.3859 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 0209 210 04, binder
RD24 Male angled connector, Contacts: 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, PG 11.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |