99 0202 70 07 | binder
Angle coupling, 6 pole + PE, crimp connection, screw locking, angled, 99 0202 70 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
10 pcs.
12.1261 €
50 pcs.
11.2693 €
100 pcs.
10.1507 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 0202 70 07, binder
RD24 Female angled connector, Contacts: 6+PE, 6.0-8.0 mm, unshielded, crimping, IP67, PG 9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 6 pole + PE | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |