99 0202 110 07 | binder
Jack, 6 pole + PE, crimp connection, screw locking, straight, 99 0202 110 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.4248 €
50 pcs.
8.6751 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 0202 110 07, binder
RD24 Female cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, crimping, IP67, PG 11.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |