99 0201 00 07 | binder
Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 0201 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6326 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
10 pcs.
23.8357 €
25 pcs.
21.9317 €
50 pcs.
19.9682 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0201-00-07, Franz Binder
RD24 Male connector, poles 6+PE, 6.0-8.0 mm, unshielded, crimping , IP67, PG 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |