99 0171 118 08 | binder

Angle plug, 8 pole, solder connection, screw locking, angled, 99 0171 118 08

Order No.: 70P1607
EAN: 4099891704209
MPN:
99 0171 118 08
Series: 723
99 0171 118 08 binder Other Circular Connectors Image 1
99 0171 118 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0336 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.03 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0336 €
10 pcs.
32.9273 €
25 pcs.
30.6306 €
50 pcs.
28.5005 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0171 118 08, binder

M16 IP67 Male angled connector, Contacts: 8 DIN, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 8 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15