99 0161 10 14 | binder

Angle plug, 14 pole, solder connection, screw locking, angled, 99 0161 10 14

Order No.: 70P0815
EAN: 4099891699918
MPN:
99 0161 10 14
Series: 682
99 0161 10 14 binder Other Circular Connectors Image 1
99 0161 10 14 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5620 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5620 €
10 pcs.
22.1578 €
50 pcs.
20.8250 €
100 pcs.
19.5755 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0161 10 14, binder

M16 IP40 Male angled connector, Contacts: 14, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.25 mm²
Pin number 14 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No