99 0154 10 08 | binder
Angle coupling, 8 pole, solder connection, screw locking, angled, 99 0154 10 08
Unit Price (€ / pc.)
15.4938 € *
Available: 21 pcs.
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.4109 €
50 pcs.
13.3994 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0154-10-08, BINDER
M16 IP40 Female angled connector, Contacts: 8 DIN, 4.0-6.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |