99 0148 10 12 | binder

Angle coupling, 12 pole, solder connection, screw locking, angled, 99 0148 10 12

Order No.: 66P3111
EAN: 4099879096289
MPN:
99 0148 10 12
Series: 682
99 0148 10 12 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5497 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
10 pcs.
21.5985 €
50 pcs.
20.1348 €
150 pcs.
19.2423 €
500 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-0148-10-12, Franz Binder

M16 IP40 Female connector, poles 12, 4.0-6.0 mm, shieldable, solder, IP40

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material zinc die casting
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No