99 0147 12 12 | binder
Angle plug, 12 pole, solder connection, screw locking, angled, 99 0147 12 12
Unit Price (€ / pc.)
25.6326 € *
Available: 4 pcs.
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
10 pcs.
22.5505 €
50 pcs.
21.0154 €
150 pcs.
20.0872 €
500 pcs.
19.0638 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99-0147-12-12, Franz Binder
M16 IP40 Male connector, poles 12, 6.0-8.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |