99 0139 12 05 | binder
Angle plug, 5 pole, solder connection, screw locking, angled, 99 0139 12 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
10 pcs.
14.4228 €
50 pcs.
13.4113 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 0139 12 05, binder
M16 IP40 Male angled connector, Contacts: 5, 6.0-8.0 mm, shieldable, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |