99 0138 10 04 | binder

Angle coupling, 4 pole, solder connection, screw locking, angled, 99 0138 10 04

Order No.: 70P0802
EAN: 4099891699789
MPN:
99 0138 10 04
Series: 682
99 0138 10 04 binder Other Circular Connectors Image 1
99 0138 10 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.4942 €
50 pcs.
13.4827 €
100 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0138 10 04, binder

M16 IP40 Female angled connector, Contacts: 4, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No