99 0136 10 03 | binder
Angle coupling, 3 pole, solder connection, screw locking, angled, 99 0136 10 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.1606 €
50 pcs.
14.1253 €
150 pcs.
13.5184 €
500 pcs.
12.8163 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0136-10-03, Franz Binder
M16 IP40 Female connector, poles 3 DIN, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |