99 0126 75 07 | binder
Angle coupling, 7 pole, solder connection, screw locking, angled, 99 0126 75 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8476 € *
Available: 9 pcs.
Total Price:
23.85 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8476 €
10 pcs.
22.4196 €
50 pcs.
21.0749 €
100 pcs.
19.8016 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0126-75-07, BINDER
M16 IP67 Female angled connector, Contacts: 7, 6.0-8.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |