99 0126 106 07 | binder
Angle coupling, 7 pole, solder connection, screw locking, angled, 99 0126 106 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
34.7480 €
15 pcs.
33.4152 €
50 pcs.
31.9396 €
150 pcs.
30.6068 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0126-106-07, Franz Binder
M16 IP67 Female connector, poles 7, 4.0-6.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |