99 0125 118 07 | binder

Angle plug, 7 pole, solder connection, screw locking, angled, 99 0125 118 07

Order No.: 70P1600
EAN: 4099891704131
MPN:
99 0125 118 07
Series: 723
99 0125 118 07 binder Other Circular Connectors Image 1
99 0125 118 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7369 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.74 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7369 €
10 pcs.
30.7734 €
25 pcs.
28.6314 €
50 pcs.
26.6203 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0125 118 07, binder

M16 IP67 Male angled connector, Contacts: 7, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15