99 0121 118 06 | binder

Angle plug, 6 pole, solder connection, screw locking, angled, 99 0121 118 06

Order No.: 70P1595
EAN: 4099891704087
MPN:
99 0121 118 06
Series: 723
99 0121 118 06 binder Other Circular Connectors Image 1
99 0121 118 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2494 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
31.25 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2494 €
10 pcs.
29.3692 €
25 pcs.
27.3105 €
50 pcs.
25.3946 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0121 118 06, binder

M16 IP67 Male angled connector, Contacts: 6 DIN, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15