99 0109 77 04 | binder

Angle plug, 4 pole, solder connection, screw locking, angled, 99 0109 77 04

Order No.: 70P1580
EAN: 4099891703936
MPN:
99 0109 77 04
Series: 723
99 0109 77 04 binder Other Circular Connectors Image 1
99 0109 77 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7500 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
10 pcs.
27.9531 €
25 pcs.
26.2752 €
50 pcs.
24.7163 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0109 77 04, binder

M16 IP67 Male angled connector, Contacts: 4, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No