99 0109 118 04 | binder
Angle plug, 4 pole, solder connection, screw locking, angled, 99 0109 118 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7500 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
10 pcs.
27.9531 €
25 pcs.
26.2752 €
50 pcs.
24.7163 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 0109 118 04, binder
M16 IP67 Male angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |